1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8R1E105M125AD

DigiKey Part Number
445-175240-2-ND - Tape & Reel (TR)
445-175240-1-ND - Cut Tape (CT)
445-175240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8R1E105M125AD
Description
CAP CER 1UF 25V X8R 0805 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8R1E105M125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07755 €155,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17400 €1,74 €
1000,11640 €11,64 €
Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19100 €1,91 €
500,13760 €6,88 €
1000,12120 €12,12 €
5000,09306 €46,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €