
CGA4J1X7R1E475K125AE | |
|---|---|
DigiKey Part Number | 445-173644-2-ND - Tape & Reel (TR) 445-173644-1-ND - Cut Tape (CT) 445-173644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E475K125AE |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1E475K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,15398 € | 76,99 € |
| 1.000 | 0,14266 € | 142,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12954 € | 259,08 € |
| 4.000 | 0,12209 € | 488,36 € |
| 6.000 | 0,11836 € | 710,16 € |
| 10.000 | 0,11423 € | 1.142,30 € |
| 14.000 | 0,11181 € | 1.565,34 € |
| 20.000 | 0,10949 € | 2.189,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

