
CGA4J1X7R0J106K125DC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X7R0J106K125DCTR-ND - Tape & Reel (TR) 445-CGA4J1X7R0J106K125DCCT-ND - Cut Tape (CT) 445-CGA4J1X7R0J106K125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R0J106K125DC |
Description | AUTOMOTIVE GRADE,0805,X7R,6.3V,1 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09502 € | 47,51 € |
| 1.000 | 0,08727 € | 87,27 € |
| 2.500 | 0,07910 € | 197,75 € |
| 5.000 | 0,07418 € | 370,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07153 € | 715,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

