

CGA4F3X7S2A224K085AE | |
|---|---|
DigiKey Part Number | 445-8784-2-ND - Tape & Reel (TR) 445-8784-1-ND - Cut Tape (CT) 445-8784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7S2A224K085AE |
Description | CAP CER 0.22UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7S2A224K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15380 € | 76,90 € |
| 1.000 | 0,14263 € | 142,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12838 € | 513,52 € |
| 8.000 | 0,12203 € | 976,24 € |
| 12.000 | 0,11884 € | 1.426,08 € |
| 20.000 | 0,11532 € | 2.306,40 € |
| 28.000 | 0,11325 € | 3.171,00 € |
| 40.000 | 0,11127 € | 4.450,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



