

CGA4F2C0G2A222J085AA | |
|---|---|
DigiKey Part Number | 445-5753-2-ND - Tape & Reel (TR) 445-5753-1-ND - Cut Tape (CT) 445-5753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2C0G2A222J085AA |
Description | CAP CER 2200PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2C0G2A222J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05200 € | 5,20 € |
| 500 | 0,03928 € | 19,64 € |
| 1.000 | 0,03535 € | 35,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02865 € | 114,60 € |
| 8.000 | 0,02654 € | 212,32 € |
| 12.000 | 0,02548 € | 305,76 € |
| 20.000 | 0,02431 € | 486,20 € |
| 28.000 | 0,02363 € | 661,64 € |
| 40.000 | 0,02297 € | 918,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

