1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4C4NP02W122J060AA

DigiKey Part Number
445-CGA4C4NP02W122J060AATR-ND - Tape & Reel (TR)
445-CGA4C4NP02W122J060AACT-ND - Cut Tape (CT)
445-CGA4C4NP02W122J060AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4NP02W122J060AA
Description
CAP CER 1200PF 450V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4NP02W122J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20520 €10,26 €
1000,18400 €18,40 €
5000,14832 €74,16 €
1.0000,13731 €137,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11735 €469,40 €
8.0000,11140 €891,20 €
12.0000,10841 €1.300,92 €
20.0000,10511 €2.102,20 €
28.0000,10317 €2.888,76 €
40.0000,10131 €4.052,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €