

CGA4C4C0G2W271J060AA | |
|---|---|
DigiKey Part Number | 445-15542-2-ND - Tape & Reel (TR) 445-15542-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W271J060AA |
Description | CAP CER 270PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 270 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W271J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08130 € | 8,13 € |
| 1.000 | 0,05801 € | 58,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04907 € | 196,28 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

