

CGA4C2C0G2A101J060AA | |
|---|---|
DigiKey Part Number | 445-6951-2-ND - Tape & Reel (TR) 445-6951-1-ND - Cut Tape (CT) 445-6951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G2A101J060AA |
Description | CAP CER 100PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G2A101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02228 € | 11,14 € |
| 1.000 | 0,01985 € | 19,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01650 € | 66,00 € |
| 8.000 | 0,01388 € | 111,04 € |
| 12.000 | 0,01380 € | 165,60 € |
| 20.000 | 0,01365 € | 273,00 € |
| 28.000 | 0,01321 € | 369,88 € |
| 40.000 | 0,01277 € | 510,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


