

CGA4C2C0G1H182J060AA | |
|---|---|
DigiKey Part Number | 445-12616-2-ND - Tape & Reel (TR) 445-12616-1-ND - Cut Tape (CT) 445-12616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H182J060AA |
Description | CAP CER 1800PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H182J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03364 € | 16,82 € |
| 1.000 | 0,03022 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02559 € | 102,36 € |
| 8.000 | 0,02366 € | 189,28 € |
| 12.000 | 0,02268 € | 272,16 € |
| 20.000 | 0,02161 € | 432,20 € |
| 28.000 | 0,02098 € | 587,44 € |
| 40.000 | 0,02038 € | 815,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

