
CGA3E3X7R1H224K080DB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H224K080DBTR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H224K080DBCT-ND - Cut Tape (CT) 445-CGA3E3X7R1H224K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224K080DB |
Description | AUTOMOTIVE GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04930 € | 4,93 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03352 € | 33,52 € |
| 2.500 | 0,02960 € | 74,00 € |
| 5.000 | 0,02725 € | 136,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02582 € | 258,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

