
CGA3E3X7R1E474M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1E474M080AETR-ND - Tape & Reel (TR) 445-CGA3E3X7R1E474M080AECT-ND - Cut Tape (CT) 445-CGA3E3X7R1E474M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1E474M080AE |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1E474M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05028 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04351 € | 174,04 € |
| 8.000 | 0,04063 € | 325,04 € |
| 12.000 | 0,03918 € | 470,16 € |
| 20.000 | 0,03758 € | 751,60 € |
| 28.000 | 0,03664 € | 1.025,92 € |
| 40.000 | 0,03574 € | 1.429,60 € |
| 48.000 | 0,03531 € | 1.694,88 € |
| 96.000 | 0,03388 € | 3.252,48 € |
| 100.000 | 0,03380 € | 3.380,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

