

CGA3E3C0G2E821J080AA | |
|---|---|
DigiKey Part Number | 445-15534-2-ND - Tape & Reel (TR) 445-15534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E821J080AA |
Description | CAP CER 820PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E821J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04370 € | 4,37 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,02938 € | 29,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02310 € | 92,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

