CGA3E2X8R2A332M080AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 8.378
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK
In Stock: 927
Unit Price: 0,12000 €
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R2A332M080AA

DigiKey Part Number
445-12586-2-ND - Tape & Reel (TR)
445-12586-1-ND - Cut Tape (CT)
445-12586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A332M080AA
Description
CAP CER 3300PF 100V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A332M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02127 €85,08 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €