
CGA3E2X8R2A222K080AE | |
|---|---|
DigiKey Part Number | 445-173830-2-ND - Tape & Reel (TR) 445-173830-1-ND - Cut Tape (CT) 445-173830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A222K080AE |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A222K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04378 € | 43,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03414 € | 136,56 € |
| 8.000 | 0,03381 € | 270,48 € |
| 12.000 | 0,03365 € | 403,80 € |
| 20.000 | 0,03233 € | 646,60 € |
| 28.000 | 0,03149 € | 881,72 € |
| 40.000 | 0,03068 € | 1.227,20 € |
| 48.000 | 0,03053 € | 1.465,44 € |
| 96.000 | 0,02901 € | 2.784,96 € |
| 100.000 | 0,02894 € | 2.894,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

