

CGA3E2X8R1H333K080AA | |
|---|---|
DigiKey Part Number | 445-5895-2-ND - Tape & Reel (TR) 445-5895-1-ND - Cut Tape (CT) 445-5895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H333K080AA |
Description | CAP CER 0.033UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H333K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02486 € | 24,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02088 € | 83,52 € |
| 8.000 | 0,01922 € | 153,76 € |
| 12.000 | 0,01839 € | 220,68 € |
| 20.000 | 0,01747 € | 349,40 € |
| 28.000 | 0,01693 € | 474,04 € |
| 40.000 | 0,01641 € | 656,40 € |
| 48.000 | 0,01617 € | 776,16 € |
| 96.000 | 0,01534 € | 1.472,64 € |
| 100.000 | 0,01530 € | 1.530,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

