
CGA3E2X8R1H103K080AE | |
|---|---|
DigiKey Part Number | 445-173701-2-ND - Tape & Reel (TR) 445-173701-1-ND - Cut Tape (CT) 445-173701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H103K080AE |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H103K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04548 € | 22,74 € |
| 1.000 | 0,04109 € | 41,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03353 € | 134,12 € |
| 8.000 | 0,03116 € | 249,28 € |
| 12.000 | 0,02997 € | 359,64 € |
| 20.000 | 0,02866 € | 573,20 € |
| 28.000 | 0,02789 € | 780,92 € |
| 40.000 | 0,02715 € | 1.086,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

