

CGA3E2X8R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-5892-2-ND - Tape & Reel (TR) 445-5892-1-ND - Cut Tape (CT) 445-5892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H103K080AA |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H103K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02708 € | 13,54 € |
| 1.000 | 0,02418 € | 24,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01928 € | 77,12 € |
| 8.000 | 0,01772 € | 141,76 € |
| 12.000 | 0,01693 € | 203,16 € |
| 20.000 | 0,01607 € | 321,40 € |
| 28.000 | 0,01556 € | 435,68 € |
| 40.000 | 0,01508 € | 603,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


