

CGA3E2X5R1H104M080AA | |
|---|---|
DigiKey Part Number | 445-12499-2-ND - Tape & Reel (TR) 445-12499-1-ND - Cut Tape (CT) 445-12499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H104M080AA |
Description | CAP CER 0.1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H104M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02840 € | 2,84 € |
| 500 | 0,02082 € | 10,41 € |
| 1.000 | 0,01850 € | 18,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01312 € | 52,48 € |
| 8.000 | 0,01297 € | 103,76 € |
| 12.000 | 0,01289 € | 154,68 € |
| 20.000 | 0,01265 € | 253,00 € |
| 28.000 | 0,01222 € | 342,16 € |
| 40.000 | 0,01182 € | 472,80 € |
| 48.000 | 0,01162 € | 557,76 € |
| 96.000 | 0,01152 € | 1.105,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

