0.15 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1E154K080AA

DigiKey Part Number
445-12462-2-ND - Tape & Reel (TR)
445-12462-1-ND - Cut Tape (CT)
445-12462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1E154K080AA
Description
CAP CER 0.15UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1E154K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
500,03100 €1,55 €
1000,02670 €2,67 €
5000,01954 €9,77 €
1.0000,01733 €17,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01128 €45,12 €
8.0000,01115 €89,20 €
12.0000,01108 €132,96 €
20.0000,01100 €220,00 €
28.0000,01095 €306,60 €
40.0000,01090 €436,00 €
48.0000,01081 €518,88 €
96.0000,01019 €978,24 €
100.0000,01016 €1.016,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €