

CGA3E2NP01H181J080AA | |
|---|---|
DigiKey Part Number | 445-12395-2-ND - Tape & Reel (TR) 445-12395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H181J080AA |
Description | CAP CER 180PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H181J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H181J080AA | TDK | 10.487 | 445-5643-1-ND | 0,12000 € | Direct |
| CGA3E2C0G2A181J080AA | TDK | 245 | 445-5727-1-ND | 0,09000 € | Upgrade |
| CGA3E2NP02A181J080AA | TDK | 2.965 | 445-12352-1-ND | 0,14000 € | Upgrade |
| CGA3E3C0G2E181J080AA | TDK | 2 | 445-5741-1-ND | 0,08000 € | Upgrade |
| C0603C181J5GACAUTO | KEMET | 1.712 | 399-6863-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02800 € | 14,00 € |
| 1.000 | 0,02505 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01948 € | 77,92 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

