180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H181J080AA

DigiKey Part Number
445-12395-2-ND - Tape & Reel (TR)
445-12395-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2NP01H181J080AA
Description
CAP CER 180PF 50V NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H181J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H181J080AATDK10.487445-5643-1-ND0,12000 €Direct
CGA3E2C0G2A181J080AATDK245445-5727-1-ND0,09000 €Upgrade
CGA3E2NP02A181J080AATDK2.965445-12352-1-ND0,14000 €Upgrade
CGA3E3C0G2E181J080AATDK2445-5741-1-ND0,08000 €Upgrade
C0603C181J5GACAUTOKEMET1.712399-6863-1-ND0,14000 €Direct
In-Stock: 6.205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04340 €2,17 €
1000,03770 €3,77 €
5000,02800 €14,00 €
1.0000,02505 €25,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01948 €77,92 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €