CGA3E2C0G2A820J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 150
Unit Price: 0,12000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20197 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 19.087
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03088 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,67086 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35136 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,70817 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37049 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20185 €
Datasheet

Upgrade


KEMET
In Stock: 3.084
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09477 €
Datasheet
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A820J080AA

DigiKey Part Number
445-12340-2-ND - Tape & Reel (TR)
445-12340-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A820J080AA
Description
CAP CER 82PF 100V C0G 0603
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A820J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes