CGA3E2C0G2A6R8D080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 10.977
Unit Price: 0,12000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,19056 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13901 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.090
Unit Price: 0,17000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,53236 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26859 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,43944 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,22260 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15801 €
Datasheet

Upgrade


KEMET
In Stock: 3.466
Unit Price: 0,25000 €
Datasheet
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A6R8D080AA

DigiKey Part Number
445-12336-2-ND - Tape & Reel (TR)
445-12336-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A6R8D080AA
Description
CAP CER 6.8PF 100V C0G 0603
Customer Reference
Detailed Description
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A6R8D080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes