

CGA3E1X7R1V334M080AD | |
|---|---|
DigiKey Part Number | 445-9822-2-ND - Tape & Reel (TR) 445-9822-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V334M080AD |
Description | CAP CER 0.33UF 35V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V334M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09110 € | 9,11 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06579 € | 65,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05637 € | 225,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

