

CGA3E1X7R0J225K080AC | |
|---|---|
DigiKey Part Number | 445-6933-2-ND - Tape & Reel (TR) 445-6933-1-ND - Cut Tape (CT) 445-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R0J225K080AC |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R0J225K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04606 € | 23,03 € |
| 1.000 | 0,04161 € | 41,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03395 € | 135,80 € |
| 8.000 | 0,03155 € | 252,40 € |
| 12.000 | 0,03035 € | 364,20 € |
| 20.000 | 0,02902 € | 580,40 € |
| 28.000 | 0,02824 € | 790,72 € |
| 40.000 | 0,02750 € | 1.100,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |


