

CGA3E1X5R1C105K080AC | |
|---|---|
DigiKey Part Number | 445-12457-2-ND - Tape & Reel (TR) 445-12457-1-ND - Cut Tape (CT) 445-12457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X5R1C105K080AC |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X5R1C105K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02023 € | 20,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01600 € | 64,00 € |
| 8.000 | 0,01465 € | 117,20 € |
| 12.000 | 0,01397 € | 167,64 € |
| 20.000 | 0,01322 € | 264,40 € |
| 28.000 | 0,01279 € | 358,12 € |
| 40.000 | 0,01236 € | 494,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

