Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA2B3X7R1H333K050BB | |
|---|---|
DigiKey Part Number | 445-6896-2-ND - Tape & Reel (TR) 445-6896-1-ND - Cut Tape (CT) 445-6896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H333K050BB |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H333K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,01936 € | 9,68 € |
| 1.000 | 0,01717 € | 17,17 € |
| 2.500 | 0,01485 € | 37,12 € |
| 5.000 | 0,01346 € | 67,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01196 € | 119,60 € |
| 20.000 | 0,01105 € | 221,00 € |
| 30.000 | 0,01059 € | 317,70 € |
| 50.000 | 0,01008 € | 504,00 € |
| 70.000 | 0,00979 € | 685,30 € |
| 100.000 | 0,00950 € | 950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







