10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B3X7R1H103K050BD

DigiKey Part Number
445-9681-2-ND - Tape & Reel (TR)
445-9681-1-ND - Cut Tape (CT)
445-9681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1H103K050BD
Description
CAP CER 10000PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1H103K050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06500 €0,65 €
500,04520 €2,26 €
1000,03920 €3,92 €
5000,02920 €14,60 €
1.0000,02610 €26,10 €
2.5000,02286 €57,15 €
5.0000,02091 €104,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01875 €187,50 €
20.0000,01747 €349,40 €
30.0000,01683 €504,90 €
50.0000,01612 €806,00 €
70.0000,01570 €1.099,00 €
100.0000,01530 €1.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €