

CGA2B3X7R0J224K050BB | |
|---|---|
DigiKey Part Number | 445-12284-2-ND - Tape & Reel (TR) 445-12284-1-ND - Cut Tape (CT) 445-12284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R0J224K050BB |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R0J224K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02708 € | 13,54 € |
| 1.000 | 0,02418 € | 24,18 € |
| 2.500 | 0,02113 € | 52,82 € |
| 5.000 | 0,01929 € | 96,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01727 € | 172,70 € |
| 20.000 | 0,01607 € | 321,40 € |
| 30.000 | 0,01546 € | 463,80 € |
| 50.000 | 0,01479 € | 739,50 € |
| 70.000 | 0,01440 € | 1.008,00 € |
| 100.000 | 0,01403 € | 1.403,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

