

CGA2B3X5R1A224K050BB | |
|---|---|
DigiKey Part Number | 445-12160-2-ND - Tape & Reel (TR) 445-12160-1-ND - Cut Tape (CT) 445-12160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1A224K050BB |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1A224K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03240 € | 3,24 € |
| 500 | 0,02386 € | 11,93 € |
| 1.000 | 0,02123 € | 21,23 € |
| 2.500 | 0,01848 € | 46,20 € |
| 5.000 | 0,01683 € | 84,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01503 € | 150,30 € |
| 20.000 | 0,01394 € | 278,80 € |
| 30.000 | 0,01340 € | 402,00 € |
| 50.000 | 0,01279 € | 639,50 € |
| 70.000 | 0,01244 € | 870,80 € |
| 100.000 | 0,01210 € | 1.210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

