220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R2A221K050BE

DigiKey Part Number
445-CGA2B2X8R2A221K050BETR-ND - Tape & Reel (TR)
445-CGA2B2X8R2A221K050BECT-ND - Cut Tape (CT)
445-CGA2B2X8R2A221K050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R2A221K050BE
Description
CAP CER 220PF 100V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R2A221K050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08080 €4,04 €
1000,07100 €7,10 €
5000,05448 €27,24 €
1.0000,04940 €49,40 €
2.5000,04404 €110,10 €
5.0000,04083 €204,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03708 €370,80 €
20.0000,03496 €699,20 €
30.0000,03390 €1.017,00 €
50.0000,03273 €1.636,50 €
70.0000,03204 €2.242,80 €
100.0000,03138 €3.138,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €