
CGA2B2X8R2A221K050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B2X8R2A221K050BETR-ND - Tape & Reel (TR) 445-CGA2B2X8R2A221K050BECT-ND - Cut Tape (CT) 445-CGA2B2X8R2A221K050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A221K050BE |
Description | CAP CER 220PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A221K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05448 € | 27,24 € |
| 1.000 | 0,04940 € | 49,40 € |
| 2.500 | 0,04404 € | 110,10 € |
| 5.000 | 0,04083 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03708 € | 370,80 € |
| 20.000 | 0,03496 € | 699,20 € |
| 30.000 | 0,03390 € | 1.017,00 € |
| 50.000 | 0,03273 € | 1.636,50 € |
| 70.000 | 0,03204 € | 2.242,80 € |
| 100.000 | 0,03138 € | 3.138,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

