

CGA2B2X8R1E682M050BA | |
|---|---|
DigiKey Part Number | 445-12302-2-ND - Tape & Reel (TR) 445-12302-1-ND - Cut Tape (CT) 445-12302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E682M050BA |
Description | CAP CER 6800PF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E682M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04570 € | 4,57 € |
| 500 | 0,03432 € | 17,16 € |
| 1.000 | 0,03082 € | 30,82 € |
| 2.500 | 0,02714 € | 67,85 € |
| 5.000 | 0,02493 € | 124,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02185 € | 218,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

