10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2X8R1E103K050BD

DigiKey Part Number
445-8852-2-ND - Tape & Reel (TR)
445-8852-1-ND - Cut Tape (CT)
445-8852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1E103K050BD
Description
CAP CER 10000PF 25V 0402 EPOXY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1E103K050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09900 €0,99 €
500,07040 €3,52 €
1000,06170 €6,17 €
5000,04700 €23,50 €
1.0000,04249 €42,49 €
2.5000,03772 €94,30 €
5.0000,03486 €174,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03157 €315,70 €
20.0000,02969 €593,80 €
30.0000,02874 €862,20 €
50.0000,02770 €1.385,00 €
70.0000,02709 €1.896,30 €
100.0000,02650 €2.650,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €