
CGA2B2X7R1H331K050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2X7R1H331K050EATR-ND - Tape & Reel (TR) 445-CGA2B2X7R1H331K050EACT-ND - Cut Tape (CT) 445-CGA2B2X7R1H331K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H331K050EA |
Description | AUTOMOTIVE GRADE,0402,X7R,50V,33 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01758 € | 8,79 € |
| 1.000 | 0,01555 € | 15,55 € |
| 2.500 | 0,01343 € | 33,57 € |
| 5.000 | 0,01216 € | 60,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00953 € | 476,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

