

CGA2B2X7R1E223M050BA | |
|---|---|
DigiKey Part Number | 445-12246-2-ND - Tape & Reel (TR) 445-12246-1-ND - Cut Tape (CT) 445-12246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E223M050BA |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E223M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01840 € | 1,84 € |
| 500 | 0,01322 € | 6,61 € |
| 1.000 | 0,01162 € | 11,62 € |
| 2.500 | 0,00993 € | 24,82 € |
| 5.000 | 0,00892 € | 44,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00786 € | 78,60 € |
| 20.000 | 0,00720 € | 144,00 € |
| 30.000 | 0,00687 € | 206,10 € |
| 50.000 | 0,00650 € | 325,00 € |
| 70.000 | 0,00628 € | 439,60 € |
| 100.000 | 0,00608 € | 608,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

