
CGA2B2X7R1C224K050BE | |
|---|---|
DigiKey Part Number | 445-175567-2-ND - Tape & Reel (TR) 445-175567-1-ND - Cut Tape (CT) 445-175567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1C224K050BE |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1C224K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03931 € | 39,31 € |
| 2.500 | 0,03483 € | 87,08 € |
| 5.000 | 0,03213 € | 160,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02906 € | 290,60 € |
| 20.000 | 0,02729 € | 545,80 € |
| 30.000 | 0,02640 € | 792,00 € |
| 50.000 | 0,02541 € | 1.270,50 € |
| 70.000 | 0,02484 € | 1.738,80 € |
| 100.000 | 0,02429 € | 2.429,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

