

CGA2B2X5R1H471M050BA | |
|---|---|
DigiKey Part Number | 445-12230-2-ND - Tape & Reel (TR) 445-12230-1-ND - Cut Tape (CT) 445-12230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H471M050BA |
Description | CAP CER 470PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H471M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01580 € | 1,58 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,00987 € | 9,87 € |
| 2.500 | 0,00842 € | 21,05 € |
| 5.000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00696 € | 69,60 € |
| 20.000 | 0,00635 € | 127,00 € |
| 30.000 | 0,00605 € | 181,50 € |
| 50.000 | 0,00572 € | 286,00 € |
| 70.000 | 0,00552 € | 386,40 € |
| 100.000 | 0,00534 € | 534,00 € |
| 120.000 | 0,00525 € | 630,00 € |
| 240.000 | 0,00495 € | 1.188,00 € |
| 250.000 | 0,00493 € | 1.232,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

