

CGA2B2NP01H050C050BA | |
|---|---|
DigiKey Part Number | 445-12146-2-ND - Tape & Reel (TR) 445-12146-1-ND - Cut Tape (CT) 445-12146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H050C050BA |
Description | CAP CER 5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H050C050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02180 € | 10,90 € |
| 1.000 | 0,01939 € | 19,39 € |
| 2.500 | 0,01684 € | 42,10 € |
| 5.000 | 0,01530 € | 76,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01364 € | 136,40 € |
| 20.000 | 0,01263 € | 252,60 € |
| 30.000 | 0,01213 € | 363,90 € |
| 50.000 | 0,01157 € | 578,50 € |
| 70.000 | 0,01124 € | 786,80 € |
| 100.000 | 0,01093 € | 1.093,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

