

CGA2B2C0G2A121J050BA | |
|---|---|
DigiKey Part Number | 445-15511-2-ND - Tape & Reel (TR) 445-15511-1-ND - Cut Tape (CT) 445-15511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A121J050BA |
Description | CAP CER 120PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A121J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02620 € | 13,10 € |
| 1.000 | 0,02340 € | 23,40 € |
| 2.500 | 0,02045 € | 51,12 € |
| 5.000 | 0,01868 € | 93,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01565 € | 156,50 € |
| 20.000 | 0,01551 € | 310,20 € |
| 30.000 | 0,01543 € | 462,90 € |
| 50.000 | 0,01506 € | 753,00 € |
| 70.000 | 0,01466 € | 1.026,20 € |
| 100.000 | 0,01428 € | 1.428,00 € |
| 120.000 | 0,01410 € | 1.692,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

