CGA2B2C0G1H270J050BA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,01292 €
Datasheet

Direct


TDK
In Stock: 3.761
Unit Price: 0,13000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 200.207
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 15.511
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 41.647
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 13.460
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5.744
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.986
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.912
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.949
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 788
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02742 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91.799
Unit Price: 0,09000 €
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H270J050BA

DigiKey Part Number
445-5589-2-ND - Tape & Reel (TR)
445-5589-1-ND - Cut Tape (CT)
445-5589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H270J050BA
Description
CAP CER 27PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H270J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02030 €2,03 €
5000,01462 €7,31 €
1.0000,01287 €12,87 €
2.5000,01104 €27,60 €
5.0000,00994 €49,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00878 €87,80 €
20.0000,00806 €161,20 €
30.0000,00770 €231,00 €
50.0000,00730 €365,00 €
70.0000,00706 €494,20 €
100.0000,00684 €684,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €