
CGA2B2C0G1H220J050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2C0G1H220J050EATR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H220J050EACT-ND - Cut Tape (CT) 445-CGA2B2C0G1H220J050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050EA |
Description | AUTOMOTIVE GRADE,0402,C0G,50V,22 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01376 € | 6,88 € |
| 1.000 | 0,01211 € | 12,11 € |
| 2.500 | 0,01038 € | 25,95 € |
| 5.000 | 0,00935 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00721 € | 360,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

