4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H040C050BA

DigiKey Part Number
445-5576-2-ND - Tape & Reel (TR)
445-5576-1-ND - Cut Tape (CT)
445-5576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H040C050BA
Description
CAP CER 4PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H040C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H040C050BATDK17.975445-12143-1-ND0,09000 €Direct
CGJ2B2C0G1H040C050BATDK119445-13279-1-ND0,13000 €Direct
UMK105CG040CVHFTaiyo Yuden10.618587-3729-1-ND0,08000 €Direct
GCQ1555C1H4R0WB01DMurata Electronics6.957490-GCQ1555C1H4R0WB01DCT-ND0,28000 €Upgrade
AC0402CRNPO9BN4R0YAGEO29.99013-AC0402CRNPO9BN4R0CT-ND0,08000 €Parametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02540 €1,27 €
1000,02170 €2,17 €
5000,01564 €7,82 €
1.0000,01380 €13,80 €
2.5000,01186 €29,65 €
5.0000,01070 €53,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00867 €86,70 €
20.0000,00796 €159,20 €
30.0000,00760 €228,00 €
50.0000,00721 €360,50 €
70.0000,00698 €488,60 €
100.0000,00675 €675,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €