


CGA2B2C0G1H010C050BD | |
|---|---|
DigiKey Part Number | 445-9646-2-ND - Tape & Reel (TR) 445-9646-1-ND - Cut Tape (CT) 445-9646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H010C050BD |
Description | CAP CER 1PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H010C050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| 2.500 | 0,01913 € | 47,83 € |
| 5.000 | 0,01743 € | 87,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01558 € | 155,80 € |
| 20.000 | 0,01447 € | 289,40 € |
| 30.000 | 0,01391 € | 417,30 € |
| 50.000 | 0,01330 € | 665,00 € |
| 70.000 | 0,01294 € | 905,80 € |
| 100.000 | 0,01259 € | 1.259,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

