
CGA2B1X8R1E473M050BE | |
|---|---|
DigiKey Part Number | 445-175238-2-ND - Tape & Reel (TR) 445-175238-1-ND - Cut Tape (CT) 445-175238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X8R1E473M050BE |
Description | CAP CER 0.047UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X8R1E473M050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02997 € | 299,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04566 € | 22,83 € |
| 1.000 | 0,04127 € | 41,27 € |
| 2.500 | 0,03664 € | 91,60 € |
| 5.000 | 0,03386 € | 169,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06060 € | 6,06 € |
| 500 | 0,04526 € | 22,63 € |
| 1.000 | 0,04048 € | 40,48 € |
| 2.500 | 0,03542 € | 88,55 € |
| 5.000 | 0,03236 € | 161,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

