

CGA2B1X7R1C683K050BC | |
|---|---|
DigiKey Part Number | 445-5612-2-ND - Tape & Reel (TR) 445-5612-1-ND - Cut Tape (CT) 445-5612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C683K050BC |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C683K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01706 € | 8,53 € |
| 1.000 | 0,01508 € | 15,08 € |
| 2.500 | 0,01299 € | 32,48 € |
| 5.000 | 0,01174 € | 58,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01040 € | 104,00 € |
| 20.000 | 0,00958 € | 191,60 € |
| 30.000 | 0,00917 € | 275,10 € |
| 50.000 | 0,00872 € | 436,00 € |
| 70.000 | 0,00845 € | 591,50 € |
| 100.000 | 0,00819 € | 819,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

