

CGA2B1C0G2A681J050BC | |
|---|---|
DigiKey Part Number | 445-172680-2-ND - Tape & Reel (TR) 445-172680-1-ND - Cut Tape (CT) 445-172680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A681J050BC |
Description | CAP CER 680PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A681J050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05450 € | 5,45 € |
| 500 | 0,04124 € | 20,62 € |
| 1.000 | 0,03717 € | 37,17 € |
| 2.500 | 0,03288 € | 82,20 € |
| 5.000 | 0,03030 € | 151,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02737 € | 273,70 € |
| 20.000 | 0,02568 € | 513,60 € |
| 30.000 | 0,02483 € | 744,90 € |
| 50.000 | 0,02388 € | 1.194,00 € |
| 70.000 | 0,02333 € | 1.633,10 € |
| 100.000 | 0,02280 € | 2.280,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

