

CGA2B1C0G2A102J050BC | |
|---|---|
DigiKey Part Number | 445-172682-2-ND - Tape & Reel (TR) 445-172682-1-ND - Cut Tape (CT) 445-172682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A102J050BC |
Description | CAP CER 1000PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A102J050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04596 € | 45,96 € |
| 2.500 | 0,04090 € | 102,25 € |
| 5.000 | 0,03785 € | 189,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03434 € | 343,40 € |
| 20.000 | 0,03233 € | 646,60 € |
| 30.000 | 0,03133 € | 939,90 € |
| 50.000 | 0,03022 € | 1.511,00 € |
| 70.000 | 0,02957 € | 2.069,90 € |
| 100.000 | 0,02894 € | 2.894,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


