

CGA1A2X7R1H101M030BA | |
|---|---|
DigiKey Part Number | 445-12106-2-ND - Tape & Reel (TR) 445-12106-1-ND - Cut Tape (CT) 445-12106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H101M030BA |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H101M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01990 € | 1,99 € |
| 500 | 0,01362 € | 6,81 € |
| 1.000 | 0,01094 € | 10,94 € |
| 2.500 | 0,00851 € | 21,28 € |
| 5.000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00503 € | 75,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

