

CGA1A2C0G1E090D030BA | |
|---|---|
DigiKey Part Number | 445-12052-2-ND - Tape & Reel (TR) 445-12052-1-ND - Cut Tape (CT) 445-12052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E090D030BA |
Description | CAP CER 9PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E090D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01670 € | 16,70 € |
| 2.500 | 0,01444 € | 36,10 € |
| 5.000 | 0,01308 € | 65,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01107 € | 166,05 € |
| 30.000 | 0,01028 € | 308,40 € |
| 45.000 | 0,00988 € | 444,60 € |
| 75.000 | 0,00943 € | 707,25 € |
| 105.000 | 0,00918 € | 963,90 € |
| 150.000 | 0,00893 € | 1.339,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

